Teng Tools Screwdriver, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 832-487
- Mfr. Part No.:
- MDT935N
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 832-487
- Mfr. Part No.:
- MDT935N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Flat | |
| Product Type | Screwdriver | |
| Blade Length | 200mm | |
| Overall Length | 325mm | |
| Handle Material | Bi-Material | |
| Blade Material | Alloy Steel | |
| Grip Style | Bi Material | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Flat | ||
Product Type Screwdriver | ||
Blade Length 200mm | ||
Overall Length 325mm | ||
Handle Material Bi-Material | ||
Blade Material Alloy Steel | ||
Grip Style Bi Material | ||
- COO (Country of Origin):
- TW
The Teng Tools flat power through screwdriver provides a reliable tool for striking with a hammer, ensuring effective torque and speed during use.
Ergonomically designed bi-material handle enhances grip and comfort
Hexagonal shaft allows for tightening with an open-ended spanner
Manufactured to DIN 2380 standards for assured quality
Measurement of 1.6 x 10 mm for versatility in application
Net weight of 279 grams for manageable handling
Striking cap is integrated to facilitate hammer use
Related links
- Teng Tools Screwdriver 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Gedore Screwdriver 325mm Overall
- Facom Slotted Screwdriver 325mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
