ITL Insulated Tools Ltd Screwdriver, 150 mm Blade VDE/1000V Approved, 55mm Overall
- RS Stock No.:
- 832-038
- Mfr. Part No.:
- 01876
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR58.12
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR58.12 |
*price indicative
- RS Stock No.:
- 832-038
- Mfr. Part No.:
- 01876
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 55mm | |
| Handle Material | Plastic | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic Grip | |
| Height Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 55mm | ||
Handle Material Plastic | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic Grip | ||
Height Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated screwdriver is designed for safe live line working, ensuring maximum protection for professionals in electrical environments. It features a robust nylon thermoplastic construction that withstands demanding conditions.
Manufactured from unique, injection-moulded nylon thermoplastic for superior insulation
100% tested to IEC60900, Category C, guaranteeing reliability in live environments
Flame retardant, providing added safety during usage
Related links
- ITL Insulated Tools Ltd Screwdriver 55mm Overall
- ITL Insulated Tools Ltd Screwdriver 55mm Overall
- ITL Insulated Tools Ltd Screwdriver 80 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 150 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 100 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Torx Screwdriver 75 mm Blade VDE/1000V Approved, 55mm Overall
- ITL Insulated Tools Ltd Hex Screwdriver 200 mm Blade VDE/1000V Approved, 55mm Overall
