Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 663-061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

Standards
BS2559
Related links
- RS PRO Pozidriv Screwdriver 60 mm Blade, 150mm Overall
- Weller Xcelite Slotted Screwdriver 152 mm Blade, 219mm Overall
- RS PRO Screwdriver 152 mm Blade
- Wera Pozidriv Screwdriver 60 mm Blade, 141mm Overall
- Facom Pozidriv Screwdriver 75 mm Blade, 178mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- Wera Screwdriver Bit PH1 Tip, 152 mm Overall 1-Piece
- Lenox Reciprocating Saw Blade 1-Piece 152 mm Carbide Tip 1.3 mm 22 mm, 6 Teeth Per Inch

