Gedore Screwdriver, PH2 Tip, 100 mm Blade, 210mm Overall
- RS Stock No.:
- 602-949
- Mfr. Part No.:
- 6683460
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
MYR42.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR42.90 |
*price indicative
- RS Stock No.:
- 602-949
- Mfr. Part No.:
- 6683460
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 210mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | Ergonic Handle | |
| Standards/Approvals | DIN ISO 8764, DIN ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 210mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style Ergonic Handle | ||
Standards/Approvals DIN ISO 8764, DIN ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 3C-Screwdriver PH 2 is a precision tool designed for effortless use with cross-head screws. Crafted in Slovenia, this screwdriver embodies ergonomic excellence with its 3-component Power-Grip³ handle, ensuring sustained comfort during prolonged tasks. The thoughtfully designed handle features a suspension hole for convenient storage and easy accessibility. Its Durable blade, MADE from high-quality molybdenum-vanadium steel, is tempered for enhanced toughness, making it Ideal for both professionals and DIY enthusiasts seeking reliability in their toolkit. Whether you're working on M3.5 to M5 screws or tackling everyday repairs, this screwdriver delivers optimum force transmission for efficient results.
Ergonomic shape aids in precision work and reduces fatigue
Blade crafted from molybdenum vanadium steel ensures longevity and durability
Positive fit joint between handle and blade maximises force transmission
Designed according to DIN ISO 8764 standards for consistent quality
Features a type of drive marker at the handle end for quick identification
Rotatable cap offers flexibility in various working positions
Compact size and weight facilitate easy handling and manoeuvrability
No anti magnetic properties, focusing on mechanical reliability
Related links
- Gedore Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- Klein Tools Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 210mm Overall
- RS PRO Hexagon Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Hexagon Screwdriver 100 mm Blade, 210mm Overall
- RS PRO Pozidriv Screwdriver 100 mm Blade, 210mm Overall
- Bahco Screwdriver 100 mm Blade, 222mm Overall
- Teng Tools Screwdriver 100 mm Blade, 216mm Overall
