Gedore Screwdriver, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 602-829
- Mfr. Part No.:
- 1845241
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
MYR81.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.60 |
*price indicative
- RS Stock No.:
- 602-829
- Mfr. Part No.:
- 1845241
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1.2mm | |
| Tip Width | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Handle Material | 3 Component | |
| Blade Material | Molybdenum Vanadium Steel | |
| Grip Style | 3-Component Power-Grip | |
| Standards/Approvals | DIN ISO 2380-2, DIN ISO 2380-1 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1.2mm | ||
Tip Width 8 mm | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Handle Material 3 Component | ||
Blade Material Molybdenum Vanadium Steel | ||
Grip Style 3-Component Power-Grip | ||
Standards/Approvals DIN ISO 2380-2, DIN ISO 2380-1 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
The Gedore 3C-Screwdriver with striking cap is expertly designed to cater to slotted head screws, ensuring precision and ease in any task. Crafted to meet rigorous standards including DIN ISO 2380-2, this screwdriver features a three-component Power-Grip³ handle for enhanced comfort and grip during prolonged use. Its ergonomic shape ensures that each twist and turn is executed with minimal exertion, making it Ideal for professionals and DIY enthusiasts alike. The blade is MADE of premium galvanised molybdenum-vanadium steel that guarantees durability, while the positive-fit joint contributes to optimal force transmission. With a total length of 275 mm and a blade length of 150 mm, it is perfectly sized for various applications without compromising on efficiency.
Ergonomic handle design reduces user fatigue during use
Blade crafted from galvanised molybdenum vanadium steel ensures longevity
Positive fit joint enhances the transmission of force for effective screwing
Hexagon blade design includes an additional hexagon bolster for improved stability
Accordance with DIN ISO standards ensures reliability and accuracy
Impact cap integrated into the design for added functionality
Hexagon male drive connector fits securely with compatible fasteners
Compact dimensions make it suitable for tight spaces and precise work
Related links
- Facom Slotted Screwdriver 275mm Overall
- Teng Tools Screwdriver 275mm Overall
- Facom Pozidriv Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Facom Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
- Teng Tools Screwdriver 150 mm Blade, 275mm Overall
- Facom Standard Screwdriver 150 mm Blade, 275mm Overall
