RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver, Flared 3/8 in Tip, Cellulose Acetate
- RS Stock No.:
- 542-267
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 542-267
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

Standards
BS559
Related links
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- Facom 1/4 in Hexagonal Hexagon Ratchet Screwdriver, 200mm length Chrome Chrome Vanadium Steel
- Bosch Ratchet Screwdriver, 205mm length Chrome Vanadium Steel
- Facom 1/4 in Ratchet Hexagon Ratchet Screwdriver, 150mm length Chrome Chrome Vanadium Steel
- 3M Polyamide ABS Stainless Steel Hard Hat Chin Strap Black Hard Hat Series G3000
- Chrome Vanadium Steel Sockets
- Chrome Vanadium Steel Wrenches
- Facom 1 Piece Chrome Vanadium Steel 235 mm Length, 26 mm Blade Width

