CK Phillips, Slotted Precision, 5-Piece

Subtotal (1 unit)*

MYR193.98

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR193.98

*price indicative

RS Stock No.:
275-5410
Distrelec Article No.:
301-79-052
Mfr. Part No.:
T4726
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Set

Screwdriver Type

Precision

Number of Pieces

5

Tip Type

Phillips, Slotted

ESD Safe

No

Tip Size

PH1 x 75 mm and PH2 x 100 mm

Standards/Approvals

DIN ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Triton XLS screwdriver set has tip type marking for easy identification. It has large soft grip tri-lobe handle for exceptional comfort and high torque turns. The handle injection moulded directly to blade giving the ultimate bond for increased rel

Anti roll flats to prevent the screwdriver rolling off sloping surfaces

Chrome plated, toughened alloy steel blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy