BETA Hexagonal Bit Holder, 21-Piece

N

Subtotal (1 unit)*

MYR104.59

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR104.59

*price indicative

RS Stock No.:
870-643
Mfr. Part No.:
BW 1256/C21-1
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit Set

Screwdriver Type

Bit Holder

Number of Pieces

21

Tip Type

Hexagonal

Tip Size

Torx Tamper T8-T10-T15

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The BETA versatile magnetic bit holder that facilitates easy interchangeability of bits for various tasks. It designed for precision and efficiency in fastenings, ensuring a reliable grip and high functionality.

Equipped with 4 mm interchangeable bits for diverse applications

Includes a magnetic bit holder handle for secure bit retention

Features a comprehensive selection of bits including Torx, Phillips, and precision engraved options

Comes with an extensive range of sizes for versatile usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy