BETA Hexagonal, Hexagonal Drill Bit Set, 30 Pieces
- RS Stock No.:
- 870-640
- Mfr. Part No.:
- BW 860EA/31
- Manufacturer:
- BETA
N
Subtotal (1 unit)*
MYR324.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR324.03 |
*price indicative
- RS Stock No.:
- 870-640
- Mfr. Part No.:
- BW 860EA/31
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit Set | |
| Head Type | Hexagonal | |
| Size | 100x60x30 mm | |
| Number of Pieces | 30 | |
| Material | Metal | |
| Drive Size | 1/4in | |
| Sub Type | Drill Bit Set | |
| Drive Type | Hexagonal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit Set | ||
Head Type Hexagonal | ||
Size 100x60x30 mm | ||
Number of Pieces 30 | ||
Material Metal | ||
Drive Size 1/4in | ||
Sub Type Drill Bit Set | ||
Drive Type Hexagonal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA bit set includes an assortment of 30 bits and a magnetic bit holder, designed for versatility in fastening applications. This Compact pocket case is Ideal for convenient storage and transport.
Includes 30 bits in various sizes and types for extensive usability
Features a magnetic bit holder for secure retention during use
Incorporates slotted, Phillips, Pozidriv-Supadriv, hexagon, and Torx bits
Designed for power drivers, ensuring compatibility with a range of tools
