ITL Insulated Tools Ltd Phillips, 6-Piece
- RS Stock No.:
- 820-558
- Mfr. Part No.:
- 02096
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR606.47
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR606.47 |
*price indicative
- RS Stock No.:
- 820-558
- Mfr. Part No.:
- 02096
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Number of Pieces | 6 | |
| ESD Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Number of Pieces 6 | ||
ESD Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd insulated screwdriver set is a comprehensive collection is designed for live line working, ensuring user safety while handling electrical tasks. It includes various screwdrivers tailored for precision and ease of use.
Manufactured from unique, injection moulded Nylon Thermoplastic for enhanced safety
100% production tested to 10,000 volts for three minutes submerged in water
Flame retardant and impact resistant for rigorous working conditions
Related links
- ITL Insulated Tools Ltd Phillips, 6-Piece
- ITL Insulated Tools Ltd Slotted, 6-Piece
- ITL Insulated Tools Ltd 6-Piece Open End Spanner, Nylon Thermoplastic VDE/1000V Approved
- ITL Insulated Tools Ltd 6-Piece Open End Spanner 1⁄2” 3⁄4” Inches 3/8”, Nylon Thermoplastic
- ITL Insulated Tools Ltd Slotted, 7-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 9-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 5-Piece
