ITL Insulated Tools Ltd Slotted, 7-Piece
- RS Stock No.:
- 820-556
- Mfr. Part No.:
- 02112
- Manufacturer:
- ITL Insulated Tools Ltd
N
Subtotal (1 unit)*
MYR1,289.85
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,289.85 |
*price indicative
- RS Stock No.:
- 820-556
- Mfr. Part No.:
- 02112
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Number of Pieces | 7 | |
| ESD Safe | No | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Number of Pieces 7 | ||
ESD Safe No | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Hex Key Screwdriver Set ensures maximum safety during live-line working environments. This specialist hand tool delivers dependable protection for professional electrical tasks.
Manufactured from unique, injection moulded Nylon Thermoplastic for enhanced insulation
Tested to withstand up to 10,000 volts submerged in water for three minutes
Accredited to IEC 60900:2018 for live line working tools
Impact and abrasion resistant, ensuring durability under extreme conditions
Lifetime warranty provided on both tool and insulation
Related links
- ITL Insulated Tools Ltd Slotted, 6-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 7-Piece
- ITL Insulated Tools Ltd Phillips, 6-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 9-Piece
- ITL Insulated Tools Ltd Flat Standard Screwdriver Set, 5-Piece
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- ITL Insulated Tools Ltd 1-Piece 3/8 in Standard Socket Set VDE/1000V Approved
