RS PRO Slotted, Pozidriv, Torx Interchangeable Insulated Screwdriver Set, 18-Piece
- RS Stock No.:
- 715-717
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR446.51
FREE delivery for orders over RM 150.00
In Stock
- 381 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR446.51 |
*price indicative
- RS Stock No.:
- 715-717
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 18 | |
| Tip Type | Slotted, Pozidriv, Torx | |
| ESD Safe | No | |
| Tip Size | 3, 3.5, 4, 5.5, 6.5, PH1, PH2, PZ1, PZ1, T10, T15, T20, T25, PZ1/ST, PZ2/ST | |
| Standards/Approvals | REACH, VDE 1000V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 18 | ||
Tip Type Slotted, Pozidriv, Torx | ||
ESD Safe No | ||
Tip Size 3, 3.5, 4, 5.5, 6.5, PH1, PH2, PZ1, PZ1, T10, T15, T20, T25, PZ1/ST, PZ2/ST | ||
Standards/Approvals REACH, VDE 1000V | ||
- COO (Country of Origin):
- TW
RS PRO 18 Piece Interchangeable Insulated Screwdriver Set
This RS PRO 18 Piece Interchangeable Insulated Screwdriver Set is designed for professionals who require versatility and safety in electrical applications. The set includes a variety of interchangeable tips, making it Ideal for a wide range of tasks. Each component is insulated, providing protection up to 1000V, ensuring user safety when working with live circuits.
Features and Benefits
Interchangeable Tips: Allows for quick and easy switching between different screwdriver types.
Insulated Design: Provides protection up to 1000V, ensuring safety during electrical work.
Wide Range of Tip Sizes: Includes sizes 3, 3.5, 4, 5.5, 6.5, PH1, PH2, PZ1, PZ1, T10, T15, T20, T25, PZ1/ST, PZ2/ST for diverse applications.
Durable Construction: Made from high-quality materials for long-lasting use.
Ergonomic Handles: Designed for comfort and reduced hand fatigue during extended use.
Insulated Design: Provides protection up to 1000V, ensuring safety during electrical work.
Wide Range of Tip Sizes: Includes sizes 3, 3.5, 4, 5.5, 6.5, PH1, PH2, PZ1, PZ1, T10, T15, T20, T25, PZ1/ST, PZ2/ST for diverse applications.
Durable Construction: Made from high-quality materials for long-lasting use.
Ergonomic Handles: Designed for comfort and reduced hand fatigue during extended use.
Applications
Electrical maintenance
Automotive repair
Industrial equipment servicing
Household electrical installations
Automotive repair
Industrial equipment servicing
Household electrical installations
Additional Information
Complies with REACH and VDE standards
Includes slotted, Pozidriv, and Torx tip types
Suitable for professional and DIY use
Includes slotted, Pozidriv, and Torx tip types
Suitable for professional and DIY use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pozidriv Slotted 12-Piece
- RS PRO Phillips Slotted 17-Piece
- Wera Interchangeable Insulated Screwdriver Set, 18-Piece
- Wera Slotted Phillips 15-Piece
- Wiha Phillips Slotted 8-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 7-Piece
- Wera Hexagon Pozidriv Torx Interchangeable Standard Screwdriver Set, 11-Piece
- RS PRO Phillips Torx Interchangeable Standard Screwdriver Set, 7-Piece ESD Safe

