RS PRO Slotted, Torx, PZ Interchangeable Insulated Screwdriver Set, 12-Piece
- RS Stock No.:
- 715-716
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
MYR287.44
FREE delivery for orders over RM 150.00
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR287.44 |
*price indicative
- RS Stock No.:
- 715-716
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Insulated Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Slotted, Torx, PZ | |
| ESD Safe | No | |
| Tip Size | 3, 3.5, 4, 5.5, T10, T15, T20, T25, PZ1/ST, PZ2/ST | |
| Standards/Approvals | REACH, VDE 1000V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Insulated Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Slotted, Torx, PZ | ||
ESD Safe No | ||
Tip Size 3, 3.5, 4, 5.5, T10, T15, T20, T25, PZ1/ST, PZ2/ST | ||
Standards/Approvals REACH, VDE 1000V | ||
- COO (Country of Origin):
- TW
RS PRO 12 Piece Interchangeable Insulated Screwdriver Set
This RS PRO 12 Piece Interchangeable Insulated Screwdriver Set is designed for electrical work, providing versatility and safety for professionals. The set includes a variety of interchangeable tips suitable for different applications, ensuring efficiency and convenience. Each tool is insulated to protect against electrical shock up to 1000V, making it Ideal for electricians and technicians.
Features and Benefits
Interchangeable Tips: Offers versatility with multiple tip sizes and types for various tasks.
Insulated Design: Provides safety with insulation up to 1000V, protecting against electrical shock.
Comprehensive Set: Includes 12 pieces, covering a wide range of applications.
Insulated Design: Provides safety with insulation up to 1000V, protecting against electrical shock.
Comprehensive Set: Includes 12 pieces, covering a wide range of applications.
Applications
Electrical installations
Maintenance and repair work
Industrial and commercial electrical systems
Maintenance and repair work
Industrial and commercial electrical systems
Additional Information
Complies with REACH and VDE 1000V standards
Includes tip sizes: 3, 3.5, 4, 5.5, T10, T15, T20, T25, PZ1/ST, PZ2/ST
Tip types: Slotted, Torx, PZ
Includes tip sizes: 3, 3.5, 4, 5.5, T10, T15, T20, T25, PZ1/ST, PZ2/ST
Tip types: Slotted, Torx, PZ
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO PZ Torx Interchangeable Insulated Screwdriver Set, 18-Piece
- RS PRO Phillips Slotted 17-Piece
- Wera Slotted Phillips 15-Piece
- Wiha Hex Ball End Pozidriv 12-Piece
- Wiha Phillips Slotted 12-Piece
- Stanley Phillips Slotted 12-Piece
- CK Pozidriv 7-Piece
- Wiha Phillips Slotted Interchangeable Insulated Screwdriver Set, 10-Piece

