Felo Screwdriver Bit, T25 x 170 Tip, T25 x 170 Tip, Torx Drive, 170mm Overall 1-Piece

Subtotal (1 unit)*

MYR81.98

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per Unit
1 +MYR81.98

*price indicative

RS Stock No.:
269-3912
Mfr. Part No.:
FE10825394
Manufacturer:
Felo
Find similar products by selecting one or more attributes.
Select all

Brand

Felo

Product Type

Screwdriver Bit

Size

T25 x 170

Number of Pieces

1

Overall Length

170mm

Drive Size

T25 x 170

Drive Type

Torx

Standards/Approvals

EN 60900:2018, VDE, 1000V, GS, RoHS

COO (Country of Origin):
DE
The Felo Interchangeable Blade slim slotted screwdriver is with a 50 percent slim line reduced insulation blade for inserting into small and hard to get at places. It has proven lightweight construction with a high performance. Replacement blades are for torque driver handles and are ideal for use with consumer units.

Black tip for precision fit

Quick release design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy