Felo Screwdriver Bit, T15 x 170 Tip, T15 x 170 Tip, Torx Drive, 170mm Overall 1-Piece
- RS Stock No.:
- 269-3910
- Mfr. Part No.:
- FE10815394
- Manufacturer:
- Felo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3910
- Mfr. Part No.:
- FE10815394
- Manufacturer:
- Felo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felo | |
| Product Type | Screwdriver Bit | |
| Size | T15 x 170 | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Drive Size | T15 x 170 | |
| Drive Type | Torx | |
| Standards/Approvals | RoHS, 1000V, GS, EN 60900:2018, VDE | |
| Select all | ||
|---|---|---|
Brand Felo | ||
Product Type Screwdriver Bit | ||
Size T15 x 170 | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Drive Size T15 x 170 | ||
Drive Type Torx | ||
Standards/Approvals RoHS, 1000V, GS, EN 60900:2018, VDE | ||
- COO (Country of Origin):
- DE
The Felo Interchangeable Blade slim slotted screwdriver is with a 50 percent slim line reduced insulation blade for inserting into small and hard to get at places. It has proven lightweight construction with a high performance. Replacement blades are for torque driver handles and are ideal for use with consumer units.
Black tip for precision fit
Quick release design
Related links
- Felo Screwdriver Bit T25 x 170 Tip 170mm Overall 1-Piece
- Felo Screwdriver Bit T20 x 170 Tip 170mm Overall 1-Piece
- Felo Screwdriver Bit PH2 x 170 Tip 170 mm Overall 1-Piece
- Felo Screwdriver Bit ±Z2 x 170 Tip 170 mm Overall 1-Piece
- Felo Screwdriver Bit T10 x 170 Tip 170 mm Overall 1-Piece
- Felo Screwdriver Bit ±Z1 x 170 Tip 170 mm Overall 1-Piece
- Felo Screwdriver Bit PZ1 x 170 Tip 170 mm Overall
- Felo Screwdriver Bit PH1 x 170 Tip 170 mm Overall 2-Piece
