Gedore Hexagonal Bit Socket, 1/2 in Drive, 10 mm Tip, Square Drive, 140mm Overall 1-Piece

N

This image is representative of the product range

Subtotal (1 unit)*

MYR128.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR128.77

*price indicative

RS Stock No.:
602-926
Mfr. Part No.:
6158110
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Head Type

Hexagonal

Product Type

Bit Socket

Size

10 mm

Number of Pieces

1

Material

Chrome Vanadium Steel

Overall Length

140mm

Drive Size

1/2in

Drive Type

Square

Standards/Approvals

DIN 7422, DIN 3120 - C 12.5, ISO 1174

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Screwdriver bit socket is a precision-engineered tool designed for manual operation with ultimate ease of use. Crafted according to the highest standards, the socket features a square drive in compliance with DIN 3120 - C 12,5 and ISO 1174, ensuring a snug fit and reliable performance during various applications. With its striking chrome-plated finish, this robust tool not only enhances durability against wear but also provides a modern look for professional and DIY enthusiasts alike. Measuring 140 mm in total length, this drive connector socket seamlessly integrates functionality and style, making it an essential addition to your toolbox for completing tasks with confidence.

Non slip cross knurling allows for a secure grip during use

Chrome plated surface provides enhanced resistance to corrosion and wear

Constructed from Gedore vanadium special steel, ensuring longevity and strength

Length of 140 mm allows for accessibility in tight spaces

Includes a pressed in pin for added stability and durability

Backup ball catching mechanism facilitates a secure fit onto drive connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy