Milwaukee Impact, Hex Screwdriver Bit Set, 48 Pieces
- RS Stock No.:
- 269-6395
- Mfr. Part No.:
- 4932492005
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
MYR324.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR324.34 |
*price indicative
- RS Stock No.:
- 269-6395
- Mfr. Part No.:
- 4932492005
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Screwdriver Bit Set | |
| Head Type | Hex | |
| Size | 24 x 25 mm | |
| Number of Pieces | 48 | |
| Overall Length | 60mm | |
| Drive Type | Impact | |
| Sub Type | Impact Bit Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Screwdriver Bit Set | ||
Head Type Hex | ||
Size 24 x 25 mm | ||
Number of Pieces 48 | ||
Overall Length 60mm | ||
Drive Type Impact | ||
Sub Type Impact Bit Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Milwaukee SHOCKWAVE Screwdriver Bit Set, 48 Pieces, Hexagon Head - 4932492005
This screwdriver bit set from Milwaukee is a versatile impact bit set designed to meet the demanding needs of professionals in various industries. With a total of 48 pieces, this high quality collection includes a range of sizes that cater to diverse applications. The bits are constructed with a durable hexagonal design, providing exceptional grip and performance. Whether for automation, electronics, or mechanical tasks, this set equips users with the precision screwdriver bits necessary for optimal results.
Features & Benefits
• Includes hexagonal screwdriver bits for enhanced compatibility
• Phillips and Torx bit set to address various fastening needs
• Designed for impact tools, ensuring improved durability
• Crafted for high resistance against wear and tear
Applications
• Used with power tools for quick and efficient fastening
• Ideal for assembling electronic devices and machinery
• Suitable for maintenance tasks in mechanical sectors
• Used for electrical installations requiring precision use
What materials are the bits made from, and how does that impact their longevity?
The bits are constructed from high quality steel, providing exceptional hardness and resistance to wear. This construction ensures that they maintain their integrity even under rigorous use, extending their lifespan across various applications.
How does the hexagonal design improve usability during tasks?
The hexagonal design allows for a secure fit in the tool's chuck, minimising slippage and enabling efficient torque transfer. This means users can apply more power without compromising control, making it particularly advantageous during demanding jobs.
Are the bits suitable for both professional and DIY use?
Yes, the bits are engineered to cater to both professional tradespeople and DIY enthusiasts. Their durability and versatility make them capable of handling both heavy-duty applications and lighter home improvement projects with ease.
