Teng Tools Torx Bit, 3 Pieces
- RS Stock No.:
- 809-255
- Mfr. Part No.:
- TX2500603
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR34.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR34.44 |
*price indicative
- RS Stock No.:
- 809-255
- Mfr. Part No.:
- TX2500603
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Bit | |
| Size | 6 | |
| Number of Pieces | 3 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Drive Size | 1/4in | |
| Drive Type | Torx | |
| Standards/Approvals | 1173 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Bit | ||
Size 6 | ||
Number of Pieces 3 | ||
Material Steel | ||
Overall Length 25mm | ||
Drive Size 1/4in | ||
Drive Type Torx | ||
Standards/Approvals 1173 | ||
- COO (Country of Origin):
- TW
The Teng Tools bits offer precision engineering designed for use with fastenings featuring an internal TX type hole. Their compatibility with 1/4 inch hex drive bit holders makes them an essential addition to any toolkit.
Crafted from Durable S2 steel for extended longevity
Designed to meet DIN ISO 1173 standards for reliable performance
Includes three pieces with a 25mm length for versatile application
Certified for use in Europe with a tariff code of 8207909900
