Teng Tools Torx Bit, 1 Pieces

N

This image is representative of the product range

Subtotal (1 unit)*

MYR34.44

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR34.44

*price indicative

RS Stock No.:
809-256
Mfr. Part No.:
TX2500703
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Bit

Size

50

Number of Pieces

1

Material

Steel

Overall Length

25mm

Drive Size

1/4in

Drive Type

Torx

Standards/Approvals

1173

COO (Country of Origin):
TW
The Teng Tools TX BITS are precision-engineered bits designed for use with 1/4 inch hex drive bit holders. Their primary function is to facilitate efficient fastening in applications requiring an internal TX type hole.

Designed and manufactured to meet DIN ISO 1173 standards

Made from Durable S2 steel for enhanced longevity

Includes three pieces of 25mm length TX7 bits

Ideal for use in automotive, maintenance and engineering sectors

Country of origin: Taiwan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy