Ragni ABS Scraper, 1 piece

Subtotal (1 unit)*

MYR122.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.04

*price indicative

RS Stock No.:
648-302
Mfr. Part No.:
R301
Manufacturer:
Ragni
Find similar products by selecting one or more attributes.
Select all

Brand

Ragni

Product Type

Scraper

Sub Type

Scraper

Handle Material

ABS

Number of Pieces

1

Blade Length

250mm

Blade Width

150mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The Proteus Equipment Rendering Scraper is a tool designed for creating a scratch coat finish between coats of render. The blade size is 250mm x 150mm, allowing for efficient coverage of surfaces. This tool is specifically MADE to produce a scratch coat finish that provides a textured surface for the final coat of render to adhere to.

Galvanised spike pad with a twisted tooth design, black PS handle for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy