Gedore Plastic Scraper, 1 piece

N

Subtotal (1 unit)*

MYR154.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.40

*price indicative

RS Stock No.:
602-953
Mfr. Part No.:
6535190
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Sub Type

Scraper

Product Type

Scraper

Handle Material

Plastic

Number of Pieces

1

Overall Length

240mm

Blade Width

22.5mm

RoHS Status: Exempt

COO (Country of Origin):
SI
The Gedore Gasket scraper is a reliable tool designed for the effective removal of gaskets and sealing materials. With its sturdy blue plastic handle, this scraper combines comfort with durability, enabling users to tackle even the most stubborn gaskets with ease. Measuring 240 mm in total length, it is an Ideal fit for various tasks, making it a versatile addition to any toolbox. The flat blade, with a width of 22.5 mm, is specifically engineered to glide beneath materials without causing damage, ensuring clean and efficient work every time. Whether you're involved in DIY projects or professional automotive repairs, The Gedore Gasket scraper stands out as a must-have for achieving optimal results in your work.

Blue plastic handle for enhanced grip and comfort during use

Flat blade design promotes efficient and precise scraping

Total length of 240 mm makes it suitable for various applications

Lightweight ensuring ease of handling and manoeuvrability

Noteworthy for its robust construction, ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy