Vikan Polypropylene Scoop, Green, 500 ml
- RS Stock No.:
- 238-1751
- Mfr. Part No.:
- 56692
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR92.02
FREE delivery for orders over RM 150.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR92.02 |
*price indicative
- RS Stock No.:
- 238-1751
- Mfr. Part No.:
- 56692
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scoop | |
| Colour | Green | |
| Material | Polypropylene | |
| Scoop Capacity | 500ml | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scoop | ||
Colour Green | ||
Material Polypropylene | ||
Scoop Capacity 500ml | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan ergonomically designed metal detectable hand scoop is lightweight and durable. A one piece construction prevents bacterial contamination and a smooth surface allows for easy cleaning. Hence it is ideal for moving ingredients in food production a
Material polypropylene metal and x-ray detectable additive
Colour green
Content 0.5 litre
pH value in usage concentration -20 pH
