Vikan Polypropylene Scoop, Yellow, 2 L
- RS Stock No.:
- 238-1744
- Mfr. Part No.:
- 56676
- Manufacturer:
- Vikan
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 238-1744
- Mfr. Part No.:
- 56676
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scoop | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Scoop Capacity | 2L | |
| Standards/Approvals | REACH, EU | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scoop | ||
Colour Yellow | ||
Material Polypropylene | ||
Scoop Capacity 2L | ||
Standards/Approvals REACH, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan ergonomically designed metal detectable hand scoop is lightweight and durable. A one piece construction prevents bacterial contamination and a smooth surface allows for easy cleaning. Hence it is ideal for moving ingredients in food production a
Material polypropylene metal and x-ray detectable additive
Colour yellow
Content 2 litre
Dimension 390 x 130 x 130 mm
pH-value in usage concentration -20 pH
