Vikan Polypropylene Scoop, Blue, 2 L

Subtotal (1 unit)*

MYR69.54

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR69.54

*price indicative

RS Stock No.:
222-3061
Mfr. Part No.:
56713
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Scoop

Colour

Blue

Material

Polypropylene

Scoop Capacity

2L

Standards/Approvals

REACH, EU

RoHS Status: Exempt

COO (Country of Origin):
DK
The Vikan ergonomic scoop use to scoop up any dry or moist food ingredients. It is available in blue colour.

Balanced grip protects against strains

Flat bottom keeps the scoop from rolling over on tables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy