SAM 220 mm Steel Cable Cutting Scissor

Subtotal (1 unit)*

MYR303.29

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.29

*price indicative

RS Stock No.:
266-8268
Mfr. Part No.:
332-22
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Scissor

Blade Material

Steel

Overall Length

220mm

Handle Material

Forged Steel

Cut Length

220mm

Scissor Type

Cable Cutting

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM general purpose wide blade shears without distortion and cut capacity 10/10 to 16/10 mm. This accessories for shears, cutters, scissors, metal shears.

forged steel

Lacquered, polish blades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy