YALE Steel Castor Trolley, 2 t Load, 220 mm
- RS Stock No.:
- 793-8722
- Mfr. Part No.:
- 5141275
- Manufacturer:
- YALE
This image is representative of the product range
Subtotal (1 unit)*
MYR1,842.51
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,842.51 |
*price indicative
- RS Stock No.:
- 793-8722
- Mfr. Part No.:
- 5141275
- Manufacturer:
- YALE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | YALE | |
| Product Type | Trolley | |
| Wheel Type | Castor | |
| Load Capacity | 2t | |
| Frame Material | Steel | |
| Platform Width | 220mm | |
| Standards/Approvals | No | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand YALE | ||
Product Type Trolley | ||
Wheel Type Castor | ||
Load Capacity 2t | ||
Frame Material Steel | ||
Platform Width 220mm | ||
Standards/Approvals No | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Push Travel Trolley 1000kg
For use with Manual or Electric hoists
Beam width range 58-220mm
Simple and quick to install on the beam
Precision machined with ball bearing trolley wheels
Suspension type: hook
Warning
Not for passenger elevation
Approvals
EN ISO9001:2008
Standards
EC Machinery Directive 98/37/EC. EN292, part 1 & 2. EN349. EN13157
Supplied with
CE Declaration/test certificate and operating manual
Related links
- YALE Steel Castor Trolley 220 mm
- FIMM Steel Castor Trolley, 100 kg Load
- FIMM 3 Steel Castor Trolley 500 kg Load, 585 mm
- FIMM 1 Steel Castor Trolley 500 kg Load, 785 mm
- HAZET 3 Steel Castor Trolley, 150 kg Load
- Vikan 2 Stainless Steel Castor Trolley 20 kg Load, 720 mm
- FIMM Steel Castor Trolley 250 kg Load, 785 mm
- FIMM 3 Steel Castor Trolley 250 kg Load, 485 mm
