Toshiba 40 V 3 A Diode Schottky 2-Pin M-FLAT CMS16(T2L,TEM,Q)
- RS Stock No.:
- 756-0461
- Mfr. Part No.:
- CMS16(T2L,TEM,Q)
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR13.95
FREE delivery for orders over RM 150.00
In Stock
- 410 unit(s) ready to ship from another location
- Plus 540 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR1.395 | MYR13.95 |
| 20 - 40 | MYR1.353 | MYR13.53 |
| 50 - 90 | MYR1.311 | MYR13.11 |
| 100 - 190 | MYR1.284 | MYR12.84 |
| 200 + | MYR1.254 | MYR12.54 |
*price indicative
- RS Stock No.:
- 756-0461
- Mfr. Part No.:
- CMS16(T2L,TEM,Q)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | M-FLAT | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | CMS16 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 550mV | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 980μm | |
| Length | 3.8mm | |
| Width | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type M-FLAT | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series CMS16 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 550mV | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 980μm | ||
Length 3.8mm | ||
Width 2.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Schottky Barrier Diodes, CMS/CRS/CUS Series
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 30 V 5 A Diode Schottky 2-Pin M-FLAT CMS04(T2LQ)
- Toshiba 60 V 3 A Diode Schottky 2-Pin M-FLAT CMS15(T2LQ)
- Toshiba 30 V 3 A Diode Schottky 2-Pin M-FLAT CMS01(T2LQ)
- Toshiba 60 V 2 A Diode Schottky 2-Pin M-FLAT CMS14(T2LQ)
- Toshiba 30 V 5 A Diode Schottky 2-Pin M-FLAT CMS05(T2LQ)
- Toshiba 30 V 2 A Diode Schottky 2-Pin M-FLAT CMS07(T2LQ)
- Toshiba 40 V 1 A Diode Schottky 2-Pin M-FLAT CMS10(T2L,TEMQ)
- Toshiba 40 V 2 A Diode Schottky 2-Pin M-FLAT CMS11(T2L,TEMQ)
