Toshiba 40 V 2 A Diode Schottky 2-Pin M-FLAT CMS11(T2L,TEMQ)

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR11.08

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
10 - 10MYR1.108MYR11.08
20 - 40MYR1.075MYR10.75
50 - 90MYR1.041MYR10.41
100 - 190MYR1.019MYR10.19
200 +MYR0.997MYR9.97

*price indicative

RS Stock No.:
756-0455
Mfr. Part No.:
CMS11(T2L,TEMQ)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Diode

Package Type

M-FLAT

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

CMS11

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

500μA

Maximum Forward Voltage Vf

550mV

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Width

2.4mm

Standards/Approvals

No

Height

980μm

Length

3.8mm

Automotive Standard

No

COO (Country of Origin):
JP

Schottky Barrier Diodes, CMS/CRS/CUS Series


Diodes and Rectifiers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy