onsemi 200V 30A, Silicon Junction Diode, 2-Pin TO-220F FFPF30UP20STU
- RS Stock No.:
- 670-8921
- Mfr. Part No.:
- FFPF30UP20STU
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-8921
- Mfr. Part No.:
- FFPF30UP20STU
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Related links
- onsemi 600V 15A 2-Pin TO-220AC RURP1560
- Taiwan Semi 50V 1A 2-Pin DO-214AC HS1A R3
- onsemi 100 V 20 A Diode Schottky 3-Pin TO-220F MBRF20100CTG
- WeEn Semiconductors Co., Ltd 200 V 8 A Diode General Purpose 2-Pin TO-220F
- DiodesZetex 200 V 20 A Diode Barrier 3-Pin TO-220F
- Vishay 100 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 16 A Diode Schottky 2-Pin TO-220F
