onsemi 600V 15A, Silicon Junction Diode, 2-Pin TO-220AC RURP1560
- RS Stock No.:
- 543-8955
- Mfr. Part No.:
- RURP1560
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
MYR28.70
- RS Stock No.:
- 543-8955
- Mfr. Part No.:
- RURP1560
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Non Compliant
Related links
- onsemi 200V 30A 2-Pin TO-220F FFPF30UP20STU
- Taiwan Semi 50V 1A 2-Pin DO-214AC HS1A R3
- onsemi 35V 10A 2-Pin TO-220AC MBR1035G
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC
- onsemi 400 V 8 A Diode Switching 2-Pin TO-220AC
- onsemi 45 V 16 A Diode Switching 2-Pin TO-220AC MBR1645G
- Vishay 45V 7.5A 2-Pin TO-220AC VS-MBR745-N3
- Power Integrations 600 V 12 A Diode Silicon 3-Pin TO-220AC QH12TZ600

