onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC
- RS Stock No.:
- 649-0875
- Mfr. Part No.:
- MRA4003T3G
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 7500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2500 units)*
MYR1,225.00
FREE delivery for orders over RM 150.00
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2500 - 5000 | MYR0.49 | MYR1,225.00 | - |
| 7500 + | MYR0.476 | MYR1,190.00 | 2% |
*price indicative
- RS Stock No.:
- 649-0875
- Mfr. Part No.:
- MRA4003T3G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Single | |
| Series | MRA4003T3G | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.18V | |
| Peak Reverse Current Ir | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Length | 4.32mm | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Single | ||
Series MRA4003T3G | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.18V | ||
Peak Reverse Current Ir 10μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Length 4.32mm | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 2.6mm | ||
Automotive Standard AEC-Q101 | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 300 V 1 A Diode Switching 2-Pin DO-214AC MRA4003T3G
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC
- onsemi 400 V 1 A Diode Switching 2-Pin DO-214AC MRA4004T3G
- onsemi 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D
- STMicroelectronics 600 V 1 A Diode Switching 2-Pin DO-214AC STTH1R06A
- STMicroelectronics 200 V 1 A Diode Switching 2-Pin DO-214AC STTH102A
