- RS Stock No.:
- 649-0869
- Mfr. Part No.:
- MRA4003T3G
- Manufacturer:
- onsemi
8000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 1000)
MYR0.397
Units | Per Unit | Per Pack* |
1000 - 1000 | MYR0.397 | MYR397.00 |
2000 - 3000 | MYR0.388 | MYR388.00 |
4000 + | MYR0.381 | MYR381.00 |
*price indicative |
- RS Stock No.:
- 649-0869
- Mfr. Part No.:
- MRA4003T3G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DO-214AC (SMA) |
Maximum Continuous Forward Current | 1A |
Peak Reverse Repetitive Voltage | 300V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Rectifier |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.18V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Non-Repetitive Forward Surge Current | 30A |