onsemi 50 V 50 mA Diode RF Diode 3-Pin MCP NSVP264SDSF3T1G
- RS Stock No.:
- 189-0354
- Mfr. Part No.:
- NSVP264SDSF3T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0354
- Mfr. Part No.:
- NSVP264SDSF3T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | MCP | |
| Maximum Continuous Forward Current If | 50mA | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Dual Series | |
| Rectifier Type | RF Diode | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 950mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100nA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1mm | |
| Length | 2.1mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Height | 900μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type MCP | ||
Maximum Continuous Forward Current If 50mA | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Dual Series | ||
Rectifier Type RF Diode | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 950mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100nA | ||
Maximum Operating Temperature 125°C | ||
Width 1mm | ||
Length 2.1mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Height 900μm | ||
Automotive Standard AEC-Q101 | ||
This PIN diode is designed to realize compact and efficient designs. Two PIN diodes are incorporated in one SC-70 package. The use of dual PIN diodes can reduce both system cost and board space. This PIN diode is PPAP capable for automotive applications.
Series connection of 2 elements in a small-size package
Small Inter terminal Capacitance (C = 0.23 pF typ)
Small Forward Series Resistance (rs = 2.5 Ω typ)
Pb-Free, Halogen Free
PPAP Capable
MCP3 package is pin-compatible with SC-70
Improving the mounting efficiency greatly.
Suitable for Level detector
Suitable for UHF band
Environmental Consideration
Suitable for Automotive Applications
Substitution from SC-70 is possible
Applications
Auto Gain Control for Radio
End Products
Auto Gain Control (AGC) for Automotive Radio Antenna
Automotive Audio Tuner
Related links
- onsemi 50 V 50 mA Diode RF Diode 3-Pin MCP
- Toshiba 12 V 50 mA Diode Schottky 3-Pin SOT-346 1SS321(F)
- Infineon 4 V 130 mA Diode RF Mixer 3-Pin SOT-23 BAT1704E6327HTSA1
- onsemi 2 V 50 mA Diode Schottky 2-Pin X2-DFN NSR201MXT5G
- onsemi 2 V 50 mA Diode Schottky 3-Pin X2-DFN NSVR201MXT5G
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23
- onsemi 15C01M-TL-E Transistor 15 V, 3-Pin MCP
- onsemi 50 V 500 mA Diode Schottky 3-Pin SOT-23 SB05W05C-TB-E
