onsemi 50 V 50 mA Diode RF Diode 3-Pin MCP

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
189-0251
Mfr. Part No.:
NSVP264SDSF3T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Diode

Mount Type

Surface

Package Type

MCP

Maximum Continuous Forward Current If

50mA

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Dual Series

Rectifier Type

RF Diode

Pin Count

3

Peak Reverse Current Ir

100nA

Maximum Forward Voltage Vf

950mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

1mm

Standards/Approvals

Pb-Free, RoHS

Length

2.1mm

Height

900μm

Automotive Standard

AEC-Q101

This PIN diode is designed to realize compact and efficient designs. Two PIN diodes are incorporated in one SC-70 package. The use of dual PIN diodes can reduce both system cost and board space. This PIN diode is PPAP capable for automotive applications.

Series connection of 2 elements in a small-size package

Small Inter terminal Capacitance (C = 0.23 pF typ)

Small Forward Series Resistance (rs = 2.5 Ω typ)

Pb-Free, Halogen Free

PPAP Capable

MCP3 package is pin-compatible with SC-70

Improving the mounting efficiency greatly.

Suitable for Level detector

Suitable for UHF band

Environmental Consideration

Suitable for Automotive Applications

Substitution from SC-70 is possible

Applications

Auto Gain Control for Radio

End Products

Auto Gain Control (AGC) for Automotive Radio Antenna

Automotive Audio Tuner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy