Toshiba 45 V 300 mA Diode Switching 2-Pin USC CUS357,H3F(T
- RS Stock No.:
- 174-4080
- Mfr. Part No.:
- CUS357,H3F(T
- Manufacturer:
- Toshiba
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR27.70
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 100 - 100 | MYR0.277 | MYR27.70 |
| 200 - 400 | MYR0.257 | MYR25.70 |
| 500 - 900 | MYR0.233 | MYR23.30 |
| 1000 + | MYR0.213 | MYR21.30 |
*price indicative
- RS Stock No.:
- 174-4080
- Mfr. Part No.:
- CUS357,H3F(T
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | USC | |
| Maximum Continuous Forward Current If | 300mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | CUS357 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Maximum Forward Voltage Vf | 0.54V | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.7mm | |
| Height | 0.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type USC | ||
Maximum Continuous Forward Current If 300mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series CUS357 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Maximum Forward Voltage Vf 0.54V | ||
Maximum Operating Temperature 125°C | ||
Length 1.7mm | ||
Height 0.9mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
The Toshiba Schottky barrier diode have reverse leakage greater than other types of diodes. It has Surface Mounting type with single diode configuration.
High-Speed Switching
General - purpose USC package , equivalent to SOD-323 and SC-76 packages
Related links
- Toshiba 30 V 1 A Switching Diode Schottky 2-Pin USC CUS520,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS08F30,H3F(T
- Toshiba 30 V 5 A Switching Diode Schottky 2-Pin USC CUS10S30,H3F(T
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS396(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS294(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SC-59 1SS392(F)
- Bourns 40 V 300 mA Diode Switching 2-Pin SOD-962 CD0603-B0340R
