Bosch HCS Jigsaw Blade, 1-Pieces
- RS Stock No.:
- 409-741
- Mfr. Part No.:
- 2608634994
- Manufacturer:
- Bosch
Subtotal (1 lot of 5 units)*
MYR116.81
FREE delivery for orders over RM 150.00
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per Unit* |
|---|---|---|
| 1 + | MYR116.81 | MYR23.362 |
*price indicative
- RS Stock No.:
- 409-741
- Mfr. Part No.:
- 2608634994
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 1 | |
| Blade Material | HCS | |
| Series | T345XF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 1 | ||
Blade Material HCS | ||
Series T345XF | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CH
Bosch Jigsaw Blade, 132mm Total Length, Pack of 5 - 2608634994
Looking at a long list of metalworking jobs? Cut them down to size with these Bosch jigsaw blades. They cut wood, metal and plastic, so they're highly versatile and reduce the need for blade changeovers. Thanks to their durable HCS construction, they shake off wear and impact for a long lifespan. Installation is simple, as they slot into any T-shank jigsaw, such as Bosch's GST series cordless model (874-1125). As the blades come with tooth pitches between 2.4 and 5mm, you can choose the one that meets the needs of your workpiece to ensure high-quality cuts.
Features & Benefits
• Cutting length of 108mm means it easily slices through thick materials
• Pronounced blade tip for hassle-free plunge cuts
• Blades are labelled for easy identification
Applications
• Furniture manufacturing
• Repair workshops
• DIY projects
How should I select the tooth pitch I need?
You should pick your blade's tooth pitch based on the thickness of your workpiece, ensuring that you keep two to three teeth inside your piece when cutting. A smaller number of teeth provides a smooth cut with thin substrates, while more teeth make quick work of thicker materials.
Progressor Jigsaw Blades
The Progressor range is the innovative new generation of saw blades.
Progressor saw blades have 3 key advantages. A progressive tooth pitch (small teeth at the handle, large teeth at the tip) allows universal application to thin and thick materials, and metal or wood alike. A specially shaped blade (broach position) allows you to reach very high cutting speeds. Finally, the design of the plunge-cut blade tip ensures precise and rapid penetration into the material.
Progressor blades are available in 2 versions, metal and universal.
Related links
- Bosch HCS Jigsaw Blade 1-Pieces
- Bosch HCS Jigsaw Blade Wood, 56 mm
- DeWALT HCS Jigsaw Blade 125 mm, 1-Pieces
- Makita HCS Jigsaw Blade Plastic Plywood 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Metal, 1-Pieces
- Bosch Bi-Metal Jigsaw Blade Plastic and Plasterboard 1-Pieces
- DeWALT Jigsaw Blade 100 mm, 1-Pieces
- DeWALT HCS Jigsaw Blade 70 mm, 5-Pieces
