DeWALT HCS Jigsaw Blade, Foam and Rubber, 125 mm, 1-Pieces
- RS Stock No.:
- 215-809
- Mfr. Part No.:
- DT2201-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 100 units)*
MYR148.18
FREE delivery for orders over RM 150.00
Last RS stock
- Final 120 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR148.18 | MYR1.482 |
*price indicative
- RS Stock No.:
- 215-809
- Mfr. Part No.:
- DT2201-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Jigsaw Blade | |
| Pitch | 0mm | |
| Number of Pieces | 1 | |
| Material Cut | Foam and Rubber | |
| Blade Length | 125mm | |
| Blade Width | 5.2cm | |
| Blade Thickness | 0.6cm | |
| Blade Material | HCS | |
| Series | T313AW | |
| Standards/Approvals | ANSI/ESD | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Jigsaw Blade | ||
Pitch 0mm | ||
Number of Pieces 1 | ||
Material Cut Foam and Rubber | ||
Blade Length 125mm | ||
Blade Width 5.2cm | ||
Blade Thickness 0.6cm | ||
Blade Material HCS | ||
Series T313AW | ||
Standards/Approvals ANSI/ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The DeWALT 125mm T Shank HCS Jigsaw Blade Foam & Rubber is designed to fit all T Shank jig saws. With high durability and best cutting results, these HCS jigsaw blades provide additional flex to prevent breakage. Perfect for use in wood, plastic-coated wood, fibre boards, and plastics, this blade offers extreme performance for various applications.
T Shank design fits all T Shank jig saws
High durability and best cutting results
Provides additional flex to prevent breakage
Suitable for wood, plastic-coated wood, fibre boards, and plastics
0mm tooth pitch for precise cutting
Extreme performance level for efficient results
Total length of 152mm and working length of 125mm
Pack quantity of 5 for multiple use
Multi application material for versatility
Related links
- DeWALT HCS Jigsaw Blade 116 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade 54 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade 76 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade 100 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade 10-Pieces
- DeWALT HCS Jigsaw Blade 70 mm, 5-Pieces
- DeWALT HCS Jigsaw Blade Wood 5-Pieces
- DeWALT HCS Jigsaw Blade 75 mm, 5-Pieces
