StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 914.4 mm
- RS Stock No.:
- 193-0336
- Distrelec Article No.:
- 302-33-315
- Mfr. Part No.:
- SLSATAF36
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR77.14
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR77.14 |
*price indicative
- RS Stock No.:
- 193-0336
- Distrelec Article No.:
- 302-33-315
- Mfr. Part No.:
- SLSATAF36
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Connector Type A | Slimline SATA | |
| Product Type | SATA Cable | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Male/Female | |
| Number of Contacts A | 13 | |
| Number of Contacts B | 7 | |
| Cable Length | 914.4mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Jacket Colour | Red | |
| Series | SLS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Connector Type A Slimline SATA | ||
Product Type SATA Cable | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Male/Female | ||
Number of Contacts A 13 | ||
Number of Contacts B 7 | ||
Cable Length 914.4mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Jacket Colour Red | ||
Series SLS | ||
- COO (Country of Origin):
- CN
StarTech.com SATA Cable, 914.4mm, 13 Pin - SLSATAF36
Provide a high-quality connection for an SSD (solid-state drive) to a computer with this StarTech.com SATA (serial advanced technology attachment) cable. It features a standard female data connector and male power connector on one end and a micro female connector on the other. As it can deliver voice and video data to 10Gb (gigabit) networks, it cuts down your office cabling needs.
High-speed transferThis cable supports SATA 3.0-type speed data transfers of up to 6Gbps (gigabits per second).
Slimline designFlat and flexible cable for easy feeding through awkward workspaces and reduction of potentially dangerous heat buildups in server cabinets.
Dual drive compatibilityCable supports both 3.3V (volt) and 5V solid-state drives.
• SATA distinctive red sheath colour for easy identification during maintenance• 914.4mm cable length gives an extended reach• Suitable for hot-plugging for quick connection and disconnection without the need for system shutdown
FAQs
1x SATA connector
1x LP4 power connector
1x Slimline SATA connector
Supports full SATA 3.0 6Gbps bandwidth
Compatible with Slimline SATA optical drives
Provides 36" in cable length
Cost-effective solution for connecting a Slimline SATA drive to a SATA equipped computer motherboard
Features a thin cable design, which helps reduce clutter and increase airflow within the computer/server case, for optimum system performance
Backed by StarTech.com lifetime warranty, ensuring a dependable connection
Applications
Designed for use with Gigabit networks
Patches from hub to distribution panel
Connects workstation to wall outlet
Is this cable resistant to wear?Yes, the cable jacket has a robust PVC (polyvinyl chloride) construction that's highly resistant to chemicals, moisture and dust. THis means you can rely on it in challenging commercial environments.
Related links
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 508 mm
- StarTech.com Female Slimline SATA to Male/Female Straight SATA Cable, 304.8 mm
- StarTech.com Female Slimline SATA to Male Straight SATA Cable, 152.4 mm
- StarTech.com Female SATA to Male/Female Straight SATA Cable, 457.2 mm
- L-Com Female SATA to Female Sata Data SATA Cable, 914.4 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 460 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 300 mm

