StarTech.com Female SATA to Female Straight SATA Cable, 300 mm
- RS Stock No.:
- 213-3206
- Distrelec Article No.:
- 302-33-307
- Mfr. Part No.:
- SATRD30CM
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
MYR47.27
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR47.27 |
*price indicative
- RS Stock No.:
- 213-3206
- Distrelec Article No.:
- 302-33-307
- Mfr. Part No.:
- SATRD30CM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | Straight | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Series | SAT | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B Straight | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
Series SAT | ||
Jacket Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
StarTech.com SATA Cable, Female to Female, 6Gbps Data Transmission - SATRD30CM
When you're looking for a reliable way to connect a SATA-based hard drive to a computer, go for this SATA cable from StarTech.com. Its locking connectors help secure the cable to your laptop ports and prevent accidental disconnection. For versatility, it's compatible with serial ATA hard drives, CD-RW and DVDs.
Optimised airflowA rounded design allows air to flow through the ports to help keep the system cool and performing reliably.
Dependable data transmissionA data transfer rate of 6Gb/s when you use it with a SATA 3.0 compliant drive means you can rely on fast data transmission between your connected devices.
• Short length of 300m for minimal clutter
• Fully compliant with SATA 6Gb/s specifications for hassle-free operation
The Startech 30 cm round SATA cable provides a secure connection to your SATA drives while ensuring optimal airflow throughout your desktop or server case. It is available in black colour.
FAQs
Round cable with straight latching connectors
Supports fast data transfer rates of up to 6Gbps when used with SATA 3.0 compliant drives
Fully compliant with SATA 6Gb/s Specifications
Is this cable flame-retardant?Yes, it is. The outer jacket is made from flame-retardant PVC, so you can be sure it won't contribute to a workplace fire.
Related links
- StarTech.com Female SATA to Female Straight SATA Cable, 300 mm
- StarTech.com Female SATA to Male Straight SATA Cable, 300 mm
- StarTech.com Male SATA to Female Straight SATA Cable, 300 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 450 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 910 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 203.2 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 460 mm
- StarTech.com Female SATA to Female Straight SATA Cable, 610 mm

