NewLink Female SATA to Female SATA Lock, 900 mm
- RS Stock No.:
- 707-914
- Mfr. Part No.:
- NLRB-307LOCK
- Manufacturer:
- NewLink
N
Subtotal (1 unit)*
MYR7.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7.17 |
*price indicative
- RS Stock No.:
- 707-914
- Mfr. Part No.:
- NLRB-307LOCK
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | Lock | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Cable Length | 900mm | |
| Standards/Approvals | SATA Revision 2 | |
| Series | Serial ATA Revision 2 | |
| Jacket Colour | Red | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type Lock | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Cable Length 900mm | ||
Standards/Approvals SATA Revision 2 | ||
Series Serial ATA Revision 2 | ||
Jacket Colour Red | ||
- COO (Country of Origin):
- CN
The NewLink SATA Connectors come in two shapes SATA and eSATA. Both types work in the same way with the eSATA connector intended to be used on external devices. SATA revision 3 doubles the speed of the current 3GB/s version reaching transfer speeds of 6GB/s. The speed ratings of the different versions of Serial ATA are; SATA Revision 1- 1.5GB/s, SATA Revision 2- 3GB/s, SATA Revision 3- 6GB/s. The different versions of SATA are backwards compatible.
Metal locking latches for secure connection
2x Male SATA (Straight to Straight) with Locking Clips
Related links
- NewLink Female SATA to Female SATA Lock, 0.9 m
- NewLink Female SATA to Female SATA Lock, 0.45 m
- RS PRO Female SATA to Female SATA SATA Cable, 0.9 m
- RS PRO Female SATA to Female SATA SATA Cable, 0.45 m
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- StarTech.com Female SATA to Female SATA (7 pin 4.57 m
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
