NewLink Female SATA to Female SATA Lock, 0.45 m
- RS Stock No.:
- 707-935
- Mfr. Part No.:
- NLRB-303LOCK
- Manufacturer:
- NewLink
N
This image is representative of the product range
Subtotal (1 unit)*
MYR5.35
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5.35 |
*price indicative
- RS Stock No.:
- 707-935
- Mfr. Part No.:
- NLRB-303LOCK
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Connector Type A | SATA | |
| Product Type | Lock | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Cable Length | 0.45m | |
| Standards/Approvals | SATA Revision 2 | |
| Jacket Colour | Red | |
| Series | Serial ATA Revision 2 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Connector Type A SATA | ||
Product Type Lock | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Cable Length 0.45m | ||
Standards/Approvals SATA Revision 2 | ||
Jacket Colour Red | ||
Series Serial ATA Revision 2 | ||
- COO (Country of Origin):
- CN
The NewLink SATA Connectors come in two shapes SATA and eSATA. Both types work in the same way with the eSATA connector intended to be used on external devices. SATA revision 3 doubles the speed of the current 3GB/s version reaching transfer speeds of 6GB/s. The speed ratings of the different versions of Serial ATA are; SATA Revision 1- 1.5GB/s, SATA Revision 2- 3GB/s, SATA Revision 3- 6GB/s. The different versions of SATA are backwards compatible.
Metal locking latches for secure connection
2x Male SATA (Straight to Straight) with Locking Clips
