Makita BS001GZ01 533 mm Cordless 7.83m/s
- RS Stock No.:
- 866-773
- Mfr. Part No.:
- BS001GZ01
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,491.20
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,491.20 |
*price indicative
- RS Stock No.:
- 866-773
- Mfr. Part No.:
- BS001GZ01
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Belt Sander | |
| Speed | 7.83m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 533 mm | |
| Overall Length | 440mm | |
| Overall Height | 165mm | |
| Standards/Approvals | No | |
| Weight | 3.8kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Belt Sander | ||
Speed 7.83m/s | ||
Corded/Cordless Cordless | ||
Belt Size 533 mm | ||
Overall Length 440mm | ||
Overall Height 165mm | ||
Standards/Approvals No | ||
Weight 3.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita belt Sander delivers powerful sanding capabilities with its innovative design, making it Ideal for various applications. It operates powered by a 40Vmax XGT Li-Ion battery, ensuring efficiency and effectiveness in sanding tasks.
Nominal Battery Voltage of 40V provides reliable power
Belt Speed ranges from 120 to 470 m/min for versatile sanding
Belt Size of 76 x 533 mm accommodates standard sanding requirements
Brushless Motor enhances durability and efficiency
Related links
- Makita DBS180Z 533 mm Cordless 28.33m/s
- DeWALT DCW220N-XJ 75 x 533 mm Cordless 5.3m/s
- Makita DBO180Z 123 mm Cordless
- Makita PV001GZ XGT 180 mm Cordless
- Makita DPO600Z LXT 150 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
- Makita BO006CGZ XGT 40V Max 130 mm Cordless
