Makita DBS180Z 533 mm Cordless 28.33m/s
- RS Stock No.:
- 866-609
- Mfr. Part No.:
- DBS180Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
MYR2,146.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,146.94 |
*price indicative
- RS Stock No.:
- 866-609
- Mfr. Part No.:
- DBS180Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Belt Sander | |
| Speed | 28.33m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 533 mm | |
| Overall Length | 500mm | |
| Weight | 1.4kg | |
| Standards/Approvals | No | |
| Overall Height | 116mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Belt Sander | ||
Speed 28.33m/s | ||
Corded/Cordless Cordless | ||
Belt Size 533 mm | ||
Overall Length 500mm | ||
Weight 1.4kg | ||
Standards/Approvals No | ||
Overall Height 116mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Makita belt Sander offers precise sanding for detailed finishes, combining power and versatility to handle various surfaces efficiently.
Nominal battery voltage of 18V enhances portability and ease of use
Variable speed control dial allows speed adjustments from 600 to 1,700 m/min
Features a brushless motor for maintenance-free operation and a long lifespan
Includes an electric brake for increased operator safety and productivity
Related links
- DeWALT DCM200N-KR 13 x 457 mm Cordless 28.33m/s
- Makita BS001GZ01 533 mm Cordless 7.83m/s
- DeWALT DCW220N-XJ 75 x 533 mm Cordless 5.3m/s
- Makita DBO180Z 123 mm Cordless
- Makita PV001GZ XGT 180 mm Cordless
- Makita DPO600Z LXT 150 mm Cordless
- Makita BO001CGZ XGT 40V Max 125 mm Cordless
- Makita BO005CGZ XGT 40V Max 130 mm Cordless
