Bosch 0.601.257.070 PRO GET 125 mm Corded AC Motor

N

Subtotal (1 unit)*

MYR2,984.88

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,984.88

*price indicative

RS Stock No.:
829-098
Mfr. Part No.:
0.601.257.070
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Motor Type

AC Motor

Product Type

Corded Orbital Sander

Orbit Size

3.5mm

Pad Size

125 mm

Speed

480rpm

Corded/Cordless

Corded

Voltage

230V

Overall Length

349mm

Pad Face Type

Hook & Loop

Pad Shape

Round

Overall Width

140mm

Series

PRO GET

Standards/Approvals

CE

Weight

2.4kg

Input Power

550W

COO (Country of Origin):
HU
The Bosch Sander is a high-performance power tool designed for sanding applications in trade and industry. Its Advanced features enable users to achieve a smooth finish with exceptional control and efficiency.

Ergonomic Palm rest and handle ensure optimal tool control

Multi-hole sanding pad improves dust extraction with various sanding sheets

Powerful 550 Watt motor delivers up to 27% higher material removal rate

Lightweight design at 2.4 kg enhances maneuverability during prolonged use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy