CAT Streamline Men's Grey Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 899-7491
- Mfr. Part No.:
- Streamline Grey 6
- Manufacturer:
- CAT
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-7491
- Mfr. Part No.:
- Streamline Grey 6
- Manufacturer:
- CAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAT | |
| Series | Streamline | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | HRO | |
| Midsole Material | EVA | |
| Size US | 6 | |
| Resistance Features | Slip Resistant, Shock Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Mesh | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand CAT | ||
Series Streamline | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features HRO | ||
Midsole Material EVA | ||
Size US 6 | ||
Resistance Features Slip Resistant, Shock Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Mesh | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Cat Streamline S1P Safety Trainers
These safety trainers from Cat combine style and comfort with functionality and durability. Compared to other composite toe work trainers these are exceptionally lightweight, weighing in at around 12% lighter!
With an S1P safety rating, these work trainers are anti-static and feature shock absorption properties and a puncture-proof sole, in addition to complying with basic SB safety requirements.
Features & Benefits
Slip-resistant and lightweight
Shock absorbing footbed
Dual density midsole
Typical Applications
Light industrial applications
Logistics and transport industries
Warehousing and distribution
Deliveries
Caterpillar Industrial Footware
Related links
- UPower Concept Plus Men's Grey Composite Safety Trainer EU 39
- Delta Plus BOSTOS Men's Grey UK 6, EU 39
- uvex suXXeed Men's Black UK 6, EU 39
- Heckel suXXeed Men's Black UK 6, EU 39
- Puma Safety Xelerate Men's Grey Steel Safety Trainer EU 39
- AIMONT DRAKE ABI02 Men's Grey UK 6, EU 39
- Jallatte JALLEAN JI266 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
