DeWALT Krypton Men's Black, White, Yellow Stainless Steel Safety Trainer, UK 12, EU 46
- RS Stock No.:
- 797-5484
- Mfr. Part No.:
- Krypton - 12
- Manufacturer:
- DeWALT
This image is representative of the product range
Subtotal (1 pair)*
MYR582.76
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR582.76 |
*price indicative
- RS Stock No.:
- 797-5484
- Mfr. Part No.:
- Krypton - 12
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Series | Krypton | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 12 | |
| Colour | Black, White, Yellow | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Resistance Features | Oil Resistant, Petrol Resistant | |
| Additional Safety Features | P | |
| Midsole Material | Non-Metallic | |
| Size US | 12 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | SBP SRA Safety Rating, DeWALT Safety Footwear, EN ISO 20345 2011 | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Series Krypton | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 46 | ||
Size UK 12 | ||
Colour Black, White, Yellow | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Resistance Features Oil Resistant, Petrol Resistant | ||
Additional Safety Features P | ||
Midsole Material Non-Metallic | ||
Size US 12 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals SBP SRA Safety Rating, DeWALT Safety Footwear, EN ISO 20345 2011 | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Safety Trainer, Krypton Series
These DeWALT Krypton safety trainers are lightweight and ideal for light, clean industrial use.
Steel toe cap
Comfortable, anti-bacterial inner soles
EVA/Rubber Outsole
Non-metallic midsole protection
DeWALT Safety Footwear
Standards
SBP SRA Safety Rating
Related links
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 41
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 44
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 45
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 42
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 43
- DeWALT Krypton Men's Black Yellow Stainless Steel Safety Trainer EU 40
- DeWALT Cutter Men's Black Composite Safety Trainer EU 46
- Caterpillar Charge Unisex Black Safety Trainer EU 46
