- RS Stock No.:
- 266-7053
- Mfr. Part No.:
- V1935/08
- Manufacturer:
- V12 Footwear
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR423.29
Pair(s) | Per Pair |
1 + | MYR423.29 |
- RS Stock No.:
- 266-7053
- Mfr. Part No.:
- V1935/08
- Manufacturer:
- V12 Footwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The V12 Footwear Turbo women's trainer has stylish grey design is a modern take on the metal free trainer tailored to the female foot shape. It has an IGS sole to provide unrivalled grip on all surfaces, and a full length EVA midlayer for cushioning underfoot.
Vegan friendly
Leather free footwear
Leather free footwear
Specifications
Attribute | Value |
---|---|
Series | V1935 |
Gender | Women |
Shoe Size EU | 9 |
Shoe Size UK | 8 |
Shoe Size US | 42 |
Colour | Grey |
Safety Toe | Yes |
Shoe Size JP/CN | 26.5 |