UPower TEAK Unisex Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 256-5217
- Mfr. Part No.:
- RR10304-09
- Manufacturer:
- UPower
Subtotal (1 pair)*
MYR503.51
FREE delivery for orders over RM 150.00
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR503.51 |
*price indicative
- RS Stock No.:
- 256-5217
- Mfr. Part No.:
- RR10304-09
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | TEAK | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Water Resistant, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series TEAK | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Resistance Features Water Resistant, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The UPower TEAK is ankle boots safety shoes totally metal free, U Power comfortable and light of the rock & roll range, with soft fullgrain leather upper, water-repellent, tip protection in anti-abrasion MATRIX, inserts in breathable mesh, tip airtoe composite, antiperforation, anti-slip.
Soft comfort inner layer
Antislip, antistatic and hard wearing
Full grained water resistant leather
Related links
- UPower TEAK Unisex Black Composite Safety Trainer EU 42
- UPower TEAK Unisex Black Composite Safety Trainer EU 41
- UPower TEAK Unisex Black Composite Safety Trainer EU 46
- UPower TEAK Unisex Black Composite Safety Trainer EU 45
- UPower TEAK Unisex Black Composite Safety Trainer EU 47
- UPower IROKO Unisex Black Composite Safety Trainer EU 43
- UPower RR20464 Unisex Black Composite Safety Trainer EU 43
- UPower RL20376 Unisex Black UK 9, EU 43
