Sterling Safety Wear Unisex Black Steel Safety Trainer, UK 5

Subtotal (1 pair)*

MYR235.44

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR235.44

*price indicative

RS Stock No.:
256-5160
Mfr. Part No.:
SS705CM-05
Manufacturer:
Sterling Safety Wear
Find similar products by selecting one or more attributes.
Select all

Brand

Sterling Safety Wear

Product Type

Safety Trainer

Gender

Unisex

Size UK

5

Colour

Black

Safety Toe Type

Steel

Midsole Material

Steel

Resistance Features

Heat Resistant, Oil Resistant, Water Resistant, Petrol Resistant, Penetration Resistant

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sterling Safety Wear black full grain leather water resistant safety shoe. Padded collar and tongue for added comfort. Non-metallic toe cap and non-metallic midsole protection. Dual density polyurethane outsole. Anti-static and 100% nonmetallic lightweight safety shoe for all security screened work places.

Double density shock absorption

Penetration resistant midsole

Water resistant

Antistatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy