Skechers Men's Black, Blue Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 253-4894
- Mfr. Part No.:
- 200046EC-BKBL
- Manufacturer:
- Skechers
Subtotal (1 pair)*
MYR734.24
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR734.24 |
*price indicative
- RS Stock No.:
- 253-4894
- Mfr. Part No.:
- 200046EC-BKBL
- Manufacturer:
- Skechers
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skechers | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Blue | |
| Size US | 11 | |
| Resistance Features | Slip Resistant, Puncture Resistant, Oil Resistant, Fuel Resistant | |
| Size JP/CN | 29 | |
| Upper Material | Leather | |
| Standards/Approvals | IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN | |
| Select all | ||
|---|---|---|
Brand Skechers | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Blue | ||
Size US 11 | ||
Resistance Features Slip Resistant, Puncture Resistant, Oil Resistant, Fuel Resistant | ||
Size JP/CN 29 | ||
Upper Material Leather | ||
Standards/Approvals IEC 61340-4-3: 2018, EN ISO 20345:2011, BS EN 61340-5-1: 2016-BN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skechers SK200046 series work footwear has composite toe with padded collar and tongue. It has durable synthetic toe and heel overlays.
Reinforcing side details
Puncture resistant insole
Slip resistance on ceramic tile floors with sodium lauryl
sulphate
